Similar
Parametric Equivalent
Parametric Equivalent

LP3470M5-4.63/NOPB | |
|---|---|
DigiKey Part Number | LP3470M5-4.63/NOPBTR-ND - Tape & Reel (TR) LP3470M5-4.63/NOPBCT-ND - Cut Tape (CT) LP3470M5-4.63/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470M5-4.63/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470M5-4.63/NOPB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1ms Minimum |
Part Status Not For New Designs | Operating Temperature -20°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS389001DSER | Texas Instruments | 157 | 296-48740-1-ND | 1,61000 € | Similar |
| LP3470M5-4.63 | Texas Instruments | 605 | 296-41457-1-ND | 2,08000 € | Parametric Equivalent |
| LP3470M5X-4.63/NOPB | Texas Instruments | 4.182 | LP3470M5X-4.63/NOPBCT-ND | 2,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,09100 € | 20,91 € |
| 25 | 1,91640 € | 47,91 € |
| 100 | 1,72470 € | 172,47 € |
| 250 | 1,63332 € | 408,33 € |
| 500 | 1,60982 € | 804,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53290 € | 1.532,90 € |
| 2.000 | 1,49558 € | 2.991,16 € |
| 3.000 | 1,47689 € | 4.430,67 € |
| 5.000 | 1,45618 € | 7.280,90 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,37590 € |



