Comparator Differential Open-Collector, Open-Emitter 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP311PSRE4

DigiKey Part Number
LP311PSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP311PSRE4
Description
IC COMPARATOR 1 DIFF 8SO
Customer Reference
Detailed Description
Comparator Differential Open-Collector, Open-Emitter 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LP311PSRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Differential
Number of Elements
1
Output Type
Open-Collector, Open-Emitter
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Voltage - Input Offset (Max)
7.5mV @ ±15V
Current - Input Bias (Max)
0.1µA @ ±15V
Current - Output (Typ)
-
Current - Quiescent (Max)
300µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.209", 5.30mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.