
LP311DG4 | |
|---|---|
DigiKey Part Number | 2156-LP311DG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | LP311DG4 |
Description | IC LP STRB DIFF COMPARATR 8-SOIC |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, Open-Emitter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP311DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Open-Collector, Open-Emitter | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 1350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,02413 € | 258,08 € |
| Unit Price without VAT: | 1,02413 € |
|---|---|
| Unit Price with VAT: | 1,23920 € |

