Similar

LP2995LQX/NOPB | |
|---|---|
DigiKey Part Number | LP2995LQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2995LQX/NOPB |
Description | IC REGULATOR DDR TERM 16WQFN |
Customer Reference | |
Detailed Description | DDR Terminator PMIC 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2995LQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | DDR Terminator | |
Current - Supply | 250µA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |


