


LP2985AIM5X-4.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2985AIM5X-4.5/NOPBTR-ND - Tape & Reel (TR) 296-LP2985AIM5X-4.5/NOPBCT-ND - Cut Tape (CT) 296-LP2985AIM5X-4.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5X-4.5/NOPB |
Description | IC REG LINEAR 4.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5X-4.5/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72400 € | 7,24 € |
| 25 | 0,65440 € | 16,36 € |
| 100 | 0,57800 € | 57,80 € |
| 250 | 0,54160 € | 135,40 € |
| 500 | 0,51964 € | 259,82 € |
| 1.000 | 0,50844 € | 508,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47925 € | 1.437,75 € |
| 6.000 | 0,46833 € | 2.809,98 € |
| 9.000 | 0,46286 € | 4.165,74 € |
| 15.000 | 0,45680 € | 6.852,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

