Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2954IT/NOPB

DigiKey Part Number
LP2954IT/NOPB-ND
Manufacturer
Manufacturer Product Number
LP2954IT/NOPB
Description
IC REG LINEAR 5V 250MA TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LP2954IT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
33 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,34000 €3,34 €
102,52200 €25,22 €
452,21200 €99,54 €
1352,05496 €277,42 €
2701,97819 €534,11 €
5401,91493 €1.034,06 €
1.0351,86582 €1.931,12 €
2.5201,81164 €4.565,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,34000 €
Unit Price with VAT:4,04140 €