
LOG100JP | |
|---|---|
DigiKey Part Number | LOG100JP-ND |
Manufacturer | |
Manufacturer Product Number | LOG100JP |
Description | IC LOG/LOG 1 CIRCUIT 14CDIP |
Customer Reference | |
Detailed Description | Logarithmic and Log Ratio Amplifier 1 Circuit 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LOG100JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 45 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 24 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |

