
LMX2541SQ2690E/NOPB | |
|---|---|
DigiKey Part Number | 296-43571-2-ND - Tape & Reel (TR) 296-43571-1-ND - Cut Tape (CT) 296-43571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2541SQ2690E/NOPB |
Description | IC FREQ SYNTH 36WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 2.865GHz 1 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2541SQ2690E/NOPB Models |
Category | Ratio - Input:Output 2:2 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 2.865GHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.45V |
Type Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 36-WFQFN Exposed Pad |
Output Clock | Supplier Device Package 36-WQFN (6x6) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,62000 € | 16,62 € |
| 10 | 13,23400 € | 132,34 € |
| 25 | 12,38920 € | 309,73 € |
| 100 | 11,47030 € | 1.147,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,80870 € | 8.808,70 € |
| Unit Price without VAT: | 16,62000 € |
|---|---|
| Unit Price with VAT: | 20,11020 € |

