
LMX2531LQ1650E/NOPB | |
|---|---|
DigiKey Part Number | LMX2531LQ1650E/NOPBTR-ND - Tape & Reel (TR) LMX2531LQ1650E/NOPBCT-ND - Cut Tape (CT) LMX2531LQ1650E/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2531LQ1650E/NOPB |
Description | IC FREQ SYNTH 36WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 1.7GHz 1 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2531LQ1650E/NOPB Models |
Category | Ratio - Input:Output 2:2 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 1.7GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.8V ~ 3.2V |
Type Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 36-WFQFN Exposed Pad |
Output CMOS | Supplier Device Package 36-WQFN (6x6) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| 10 | 13,42800 € | 134,28 € |
| 25 | 12,57240 € | 314,31 € |
| 100 | 11,63250 € | 1.163,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,75432 € | 2.688,58 € |
| 500 | 10,49470 € | 5.247,35 € |
| 750 | 10,36473 € | 7.773,55 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,38850 € |

