PLL Frequency Synthesizer IC 1.1GHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2335LTM/NOPB

DigiKey Part Number
LMX2335LTM/NOPB-ND
Manufacturer
Manufacturer Product Number
LMX2335LTM/NOPB
Description
IC PLL FREQ SYNTH 16TSSOP
Customer Reference
Detailed Description
PLL Frequency Synthesizer IC 1.1GHz 1 16-TSSOP (0.173", 4.40mm Width)
EDA/CAD Models
LMX2335LTM/NOPB Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
3:1
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Series
Frequency - Max
1.1GHz
Packaging
Tube
Divider/Multiplier
Yes/No
Part Status
Obsolete
Voltage - Supply
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
PLL Frequency Synthesizer
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Input
CMOS, TTL
Supplier Device Package
16-TSSOP
Output
CMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types