
LMV862MMEVAL | |
|---|---|
DigiKey Part Number | LMV862MMEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMV862MMEVAL |
Description | EVAL BOARD FOR LMV862 |
Customer Reference | |
Detailed Description | LMV862 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 20V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 31MHz | |
Current - Output / Channel | 150mA | |
Current - Supply (Main IC) | 4.85mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | |
Utilized IC / Part | LMV862 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

