
LMV852MM/NOPB | |
|---|---|
DigiKey Part Number | LMV852MM/NOPBTR-ND - Tape & Reel (TR) LMV852MM/NOPBCT-ND - Cut Tape (CT) LMV852MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV852MM/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV852MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 260 µV | |
Current - Supply | 820µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,18900 € | 21,89 € |
| 25 | 2,00800 € | 50,20 € |
| 100 | 1,80900 € | 180,90 € |
| 250 | 1,71412 € | 428,53 € |
| 500 | 1,65692 € | 828,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60986 € | 1.609,86 € |
| 2.000 | 1,57114 € | 3.142,28 € |
| 3.000 | 1,55174 € | 4.655,22 € |
| 5.000 | 1,53024 € | 7.651,20 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,52110 € |

