Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV822DRG4 | |
|---|---|
DigiKey Part Number | LMV822DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV822DRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV822DRG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 500µA |
Series | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.9V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV722M/NOPB | Texas Instruments | 174 | LMV722M/NOPB-ND | 1,90000 € | Similar |
| LMV722MX/NOPB | Texas Instruments | 807 | LMV722MX/NOPBCT-ND | 1,26000 € | Similar |
| LMV822M/NOPB | Texas Instruments | 27.973 | LMV822M/NOPB-ND | 1,75000 € | Similar |
| LMV822MX/NOPB | Texas Instruments | 2.374 | LMV822MX/NOPBCT-ND | 1,49000 € | Similar |
| AD8692ARZ-REEL | Analog Devices Inc. | 2.933 | AD8692ARZ-REELCT-ND | 2,55000 € | Similar |






