Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV822DGKRG4 | |
|---|---|
DigiKey Part Number | LMV822DGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV822DGKRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV822DGKRG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 500µA |
Series | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 1.9V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV722MM/NOPB | Texas Instruments | 1.210 | LMV722MM/NOPBCT-ND | 1,90000 € | Similar |
| LMV722MMX/NOPB | Texas Instruments | 6.717 | 296-35349-1-ND | 1,61000 € | Similar |
| LMV822MM/NOPB | Texas Instruments | 4.958 | LMV822MM/NOPBCT-ND | 1,75000 € | Similar |
| LMV822MMX/NOPB | Texas Instruments | 738 | 296-LMV822MMX/NOPBCT-ND | 1,49000 € | Similar |
| AD8692WARMZ-REEL | Analog Devices Inc. | 251 | AD8692WARMZ-REELCT-ND | 2,79000 € | Similar |







