
LMV341QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-24893-2-ND - Tape & Reel (TR) 296-24893-1-ND - Cut Tape (CT) 296-24893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV341QDCKRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV341QDCKRQ1 Models |
Category | Current - Supply 107µA |
Mfr | Current - Output / Channel 113 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Input Bias 1 pA | Supplier Device Package SC-70-6 |
Voltage - Input Offset 250 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60600 € | 15,15 € |
| 100 | 0,53470 € | 53,47 € |
| 250 | 0,50056 € | 125,14 € |
| 500 | 0,48002 € | 240,01 € |
| 1.000 | 0,46812 € | 468,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44221 € | 1.326,63 € |
| 6.000 | 0,43199 € | 2.591,94 € |
| 9.000 | 0,42687 € | 3.841,83 € |
| 15.000 | 0,42119 € | 6.317,85 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |










