
LMV341IDCKR | |
|---|---|
DigiKey Part Number | 296-17359-2-ND - Tape & Reel (TR) 296-17359-1-ND - Cut Tape (CT) 296-17359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV341IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV341IDCKR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 107µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 113 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-70-6 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV341MG/NOPB | Texas Instruments | 1.448 | LMV341MG/NOPBCT-ND | 1,20000 € | Similar |
| LMV341MGX/NOPB | Texas Instruments | 4.489 | LMV341MGX/NOPBCT-ND | 1,02000 € | Similar |
| MAX4401AXT+T | Analog Devices Inc./Maxim Integrated | 2.920 | MAX4401AXT+TCT-ND | 1,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,39280 € | 9,82 € |
| 100 | 0,34350 € | 34,35 € |
| 250 | 0,32008 € | 80,02 € |
| 500 | 0,30594 € | 152,97 € |
| 1.000 | 0,29433 € | 294,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27997 € | 839,91 € |
| 6.000 | 0,27295 € | 1.637,70 € |
| 9.000 | 0,26943 € | 2.424,87 € |
| 15.000 | 0,26553 € | 3.982,95 € |
| 21.000 | 0,26325 € | 5.528,25 € |
| 30.000 | 0,26106 € | 7.831,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

