Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV1032UP-25/NOPB

DigiKey Part Number
296-36660-2-ND - Tape & Reel (TR)
296-36660-1-ND - Cut Tape (CT)
296-36660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV1032UP-25/NOPB
Description
IC AMP CLASS AB MONO 4DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMV1032UP-25/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Microphone
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
4-DSBGA
Type
Class AB
Package / Case
4-XFBGA, DSBGA
Output Type
1-Channel (Mono)
Base Product Number
Voltage - Supply
1.7V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,65000 €16,50 €
251,50720 €37,68 €
1001,35120 €135,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,27672 €319,18 €
5001,23182 €615,91 €
7501,20933 €907,00 €
1.2501,18442 €1.480,53 €
1.7501,16986 €2.047,25 €
2.5001,15585 €2.889,62 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,68620 €