
LMV1012TP-25/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV1012TP-25/NOPBTR-ND - Tape & Reel (TR) 296-LMV1012TP-25/NOPBCT-ND - Cut Tape (CT) 296-LMV1012TP-25/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV1012TP-25/NOPB |
Description | IC AMP CLASS AB MONO 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1012TP-25/NOPB Models |
Category | Features Microphone |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 4-DSBGA |
Type Class AB | Package / Case 4-UFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Voltage - Supply 2V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88500 € | 8,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64840 € | 162,10 € |
| 500 | 0,63740 € | 318,70 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |

