2 Circuit IC Switch 2:1 800mOhm 10-WSON (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS4684LDX

DigiKey Part Number
LMS4684LDX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMS4684LDX
Description
IC SWITCH SPDTX2 800MOHM 10WSON
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 800mOhm 10-WSON (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LMS4684LDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
800mOhm
Channel-to-Channel Matching (ΔRon)
1.11mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
60ns, 40ns
-3db Bandwidth
-
Charge Injection
200pC
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-72dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types