
LMS4684LDX/NOPB | |
|---|---|
DigiKey Part Number | LMS4684LDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMS4684LDX/NOPB |
Description | IC SWITCH SPDTX2 800MOHM 10WSON |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 800mOhm 10-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMS4684LDX/NOPB Models |
Category | Switch Time (Ton, Toff) (Max) 60ns, 40ns |
Manufacturer Texas Instruments | Charge Injection 200pC |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 1nA |
Part Status Obsolete | Crosstalk -72dB @ 100kHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 10-WFDFN Exposed Pad |
On-State Resistance (Max) 800mOhm | Supplier Device Package 10-WSON (3x4) |
Channel-to-Channel Matching (ΔRon) 1.11mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V |

