Similar



LMS1587IT-ADJ | |
|---|---|
DigiKey Part Number | LMS1587IT-ADJ-ND |
Manufacturer | |
Manufacturer Product Number | LMS1587IT-ADJ |
Description | IC REG LINEAR POS ADJ 3A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMS1587IT-ADJ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 7 mA |
Packaging Tube | Current - Supply (Max) 13 mA |
Part Status Obsolete | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 13V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-220-3 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.3V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1085V | STMicroelectronics | 619 | 497-1482-5-ND | 1,56000 € | Similar |
| LT1587CT#PBF | Analog Devices Inc. | 38 | LT1587CT#PBF-ND | 10,16000 € | Similar |



