


LMR14030SSQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-43400-2-ND - Tape & Reel (TR) 296-43400-1-ND - Cut Tape (CT) 296-43400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14030SSQDDARQ1 |
Description | IC REG BUCK ADJ 3.5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR14030SSQDDARQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,37900 € | 23,79 € |
| 25 | 2,18400 € | 54,60 € |
| 100 | 1,96960 € | 196,96 € |
| 250 | 1,86748 € | 466,87 € |
| 500 | 1,85040 € | 925,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,70174 € | 4.254,35 € |
| 5.000 | 1,66951 € | 8.347,55 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,82360 € |



