
LMP92064SDX/NOPB | |
|---|---|
DigiKey Part Number | LMP92064SDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP92064SDX/NOPB |
Description | IC AFE 2 CHAN 12BIT 16WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 12 Bit 16-WSON (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMP92064SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,75451 € | 12.395,29 € |
| Unit Price without VAT: | 2,75451 € |
|---|---|
| Unit Price with VAT: | 3,33296 € |

