
LMP91050SDEVAL/NOPB | |
|---|---|
DigiKey Part Number | LMP91050SDEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP91050SDEVAL/NOPB |
Description | EVAL BOARD FOR LMP91050 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMP91050 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part LMP91050 |
Packaging Box | Secondary Attributes SPI Interface(s) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Analog Front End (AFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,71000 € | 118,71 € |
| 5 | 105,59400 € | 527,97 € |
| 10 | 100,90400 € | 1.009,04 € |
| 25 | 95,44040 € | 2.386,01 € |
| 50 | 91,80080 € | 4.590,04 € |
| Unit Price without VAT: | 118,71000 € |
|---|---|
| Unit Price with VAT: | 143,63910 € |

