LMP7716QMMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,35224 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.893
Unit Price: 0,64000 €
Datasheet

Similar


onsemi
In Stock: 1.614
Unit Price: 0,53000 €
Datasheet

Similar


onsemi
In Stock: 8.602
Unit Price: 0,71000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7716QMMX/NOPB

DigiKey Part Number
LMP7716QMMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP7716QMMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP7716QMMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
11.5V/µs
Gain Bandwidth Product
17 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
10 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
66 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,38482 €4.846,87 €
Manufacturers Standard Package
Unit Price without VAT:1,38482 €
Unit Price with VAT:1,67563 €