Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7716MMX/NOPB

DigiKey Part Number
296-LMP7716MMX/NOPBTR-ND - Tape & Reel (TR)
296-LMP7716MMX/NOPBCT-ND - Cut Tape (CT)
296-LMP7716MMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP7716MMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP7716MMX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
1.3mA (x2 Channels)
Series
Current - Output / Channel
66 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
11.5V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
17 MHz
Base Product Number
Current - Input Bias
0.1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU7486FVM-TRRohm Semiconductor2.893BU7486FVMCT-ND0,65000 €Similar
NCS20032DMR2Gonsemi1.614NCS20032DMR2GOSCT-ND0,54000 €Similar
NCV20032DMR2Gonsemi8.602488-NCV20032DMR2GCT-ND0,71000 €Similar
In-Stock: 3.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,72300 €17,23 €
251,57520 €39,38 €
1001,41280 €141,28 €
2501,33548 €333,87 €
5001,30554 €652,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,19760 €4.191,60 €
7.0001,17539 €8.227,73 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,79510 €