LMP2016MA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 146
Unit Price: 4,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 298
Unit Price: 2,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.537
Unit Price: 2,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.999
Unit Price: 2,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.312
Unit Price: 0,67000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.450
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.062
Unit Price: 0,55000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,81000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2016MA/NOPB

DigiKey Part Number
LMP2016MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMP2016MA/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
EDA/CAD Models
LMP2016MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
0.12 µV
Current - Supply
930µA (x2 Channels)
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types