
OPA2892DGNR | |
|---|---|
DigiKey Part Number | 296-OPA2892DGNRTR-ND - Tape & Reel (TR) 296-OPA2892DGNRCT-ND - Cut Tape (CT) 296-OPA2892DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2892DGNR |
Description | Dual-channel, 2GHz, 10V/V stable |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2892DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 700V/µs | |
Gain Bandwidth Product | 2 GHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 9 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 7.5mA (x2 Channels) | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 10 | 6,06400 € | 60,64 € |
| 25 | 5,63040 € | 140,76 € |
| 100 | 5,15390 € | 515,39 € |
| 250 | 4,92668 € | 1.231,67 € |
| 500 | 4,78978 € | 2.394,89 € |
| 1.000 | 4,67711 € | 4.677,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,53794 € | 13.613,82 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,43800 € |




