
LMK04031BEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-LMK04031BEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMK04031BEVAL/NOPB |
Description | EVAL BOARD FOR LMK04031 |
Customer Reference | |
Detailed Description | LMK04031 - Multi-Purpose Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Multi-Purpose | |
Embedded | No | |
Utilized IC / Part | LMK04031 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,78000 € | 308,78 € |
| Unit Price without VAT: | 308,78000 € |
|---|---|
| Unit Price with VAT: | 373,62380 € |

