
LMK01020ISQE/NOPB | |
|---|---|
DigiKey Part Number | LMK01020ISQE/NOPBTR-ND - Tape & Reel (TR) LMK01020ISQE/NOPBCT-ND - Cut Tape (CT) LMK01020ISQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK01020ISQE/NOPB |
Description | IC CLK BUFFER 1:8 1.6GHZ 48WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:8 1.6 GHz 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK01020ISQE/NOPB Models |
Category | Output LVPECL |
Manufacturer Texas Instruments | Frequency - Max 1.6 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 3.45V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 48-WFQFN Exposed Pad |
Ratio - Input:Output 1:8 | Supplier Device Package 48-WQFN (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input Clock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK01020ISQE/NOPB | Rochester Electronics, LLC | 13 | 2156-LMK01020ISQE/NOPB-ND | 19,61538 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 € | 18,52 € |
| 10 | 14,80000 € | 148,00 € |
| 25 | 13,87120 € | 346,78 € |
| 100 | 12,91370 € | 1.291,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,36452 € | 3.091,13 € |
| 500 | 12,07132 € | 6.035,66 € |
| Unit Price without VAT: | 18,52000 € |
|---|---|
| Unit Price with VAT: | 22,40920 € |

