
LMH7220MK/NOPB | |
|---|---|
DigiKey Part Number | LMH7220MK/NOPBTR-ND - Tape & Reel (TR) LMH7220MK/NOPBCT-ND - Cut Tape (CT) LMH7220MK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH7220MK/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Differential, LVDS SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMH7220MK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Complementary, Differential, LVDS | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12V, ±1.35V ~ 6V | |
Voltage - Input Offset (Max) | 9.5mV @ 5V | |
Current - Input Bias (Max) | 0.5µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 6.8mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 74dB PSRR | |
Propagation Delay (Max) | 7ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 4,48000 € | 44,80 € |
| 25 | 4,14440 € | 103,61 € |
| 100 | 3,77470 € | 377,47 € |
| 250 | 3,65124 € | 912,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,40493 € | 3.404,93 € |
| 2.000 | 3,33301 € | 6.666,02 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 7,05430 € |











