Voltage Feedback Amplifier 3 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6683MTX/NOPB

DigiKey Part Number
LMH6683MTX/NOPBTR-ND - Tape & Reel (TR)
LMH6683MTX/NOPBCT-ND - Cut Tape (CT)
LMH6683MTX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6683MTX/NOPB
Description
IC OPAMP VFB 3 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 3 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6683MTX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
6.5mA (x3 Channels)
Series
Current - Output / Channel
85 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
3
Mounting Type
Surface Mount
Slew Rate
940V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
120 MHz
Supplier Device Package
14-TSSOP
-3db Bandwidth
190 MHz
Base Product Number
Current - Input Bias
5 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6683MTRochester Electronics, LLC15.0012156-LMH6683MT-ND1,95477 €Parametric Equivalent
In-Stock: 2.330
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,48700 €24,87 €
252,28440 €57,11 €
1002,06190 €206,19 €
2501,95584 €488,96 €
5001,89186 €945,93 €
1.0001,83919 €1.839,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,73167 €4.329,18 €
5.0001,69915 €8.495,75 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,99300 €