LMH6658MAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.829
Unit Price: 1,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 441
Unit Price: 3,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.847
Unit Price: 3,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.041
Unit Price: 3,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 288
Unit Price: 4,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.080
Unit Price: 4,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.720
Unit Price: 5,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,40608 €
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6658MAX

DigiKey Part Number
LMH6658MAXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6658MAX
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6658MAX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
700V/µs
Gain Bandwidth Product
140 MHz
-3db Bandwidth
270 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1 mV
Current - Supply
6.5mA (x2 Channels)
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types