
LMH6601MGX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6601MGX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6601MGX/NOPBCT-ND - Cut Tape (CT) 296-LMH6601MGX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6601MGX/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6601MGX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 9.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 180 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 275V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 155 MHz | Supplier Device Package SC-70-6 |
-3db Bandwidth 250 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6601MG/NOPB | Texas Instruments | 5.536 | LMH6601MG/NOPBCT-ND | 2,21000 € | Parametric Equivalent |
| LMH6601MGX/NOPB | Rochester Electronics, LLC | 12.081 | 2156-LMH6601MGX/NOPB-ND | 1,43635 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,38900 € | 13,89 € |
| 25 | 1,26640 € | 31,66 € |
| 100 | 1,13170 € | 113,17 € |
| 250 | 1,06756 € | 266,89 € |
| 500 | 1,03378 € | 516,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95770 € | 2.873,10 € |
| 6.000 | 0,93845 € | 5.630,70 € |
| 9.000 | 0,92882 € | 8.359,38 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,27480 € |


