
LMH6572MQ/NOPB | |
|---|---|
DigiKey Part Number | LMH6572MQ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6572MQ/NOPB |
Description | IC VIDEO MULTIPLEXER 2X1 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6572MQ/NOPB Models |
Category | Voltage - Supply, Dual (V±) ±3V ~ 6V |
Manufacturer Texas Instruments | -3db Bandwidth 350MHz |
Packaging Tube | Features RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Channels 3 | Supplier Device Package 16-SSOP |
Voltage - Supply, Single (V+) 6V ~ 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 5,56258 € | 1.056,89 € |
| Unit Price without VAT: | 5,56258 € |
|---|---|
| Unit Price with VAT: | 6,73072 € |

