
TXU0204QWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-TXU0204QWBQARQ1TR-ND - Tape & Reel (TR) 296-TXU0204QWBQARQ1CT-ND - Cut Tape (CT) 296-TXU0204QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0204QWBQARQ1 |
Description | IC XLTR VL UNIDIR 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,69520 € | 17,38 € |
| 100 | 0,61480 € | 61,48 € |
| 250 | 0,57652 € | 144,13 € |
| 500 | 0,55960 € | 279,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51102 € | 1.533,06 € |
| 6.000 | 0,49954 € | 2.997,24 € |
| 9.000 | 0,49380 € | 4.444,20 € |
| 15.000 | 0,48743 € | 7.311,45 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |









