Direct

LM26480SQ-AAEV | |
|---|---|
DigiKey Part Number | LM26480SQ-AAEV-ND |
Manufacturer | |
Manufacturer Product Number | LM26480SQ-AAEV |
Description | EVAL BOARD FOR LM26480 |
Customer Reference | |
Detailed Description | LM26480 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM26480SQ-AAEV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V, 1.2V, 1.8V, 3.3V | |
Current - Output | 1.5A, 1.5A, 300mA, 300mA | |
Voltage - Input | 2.8V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LM26480 | |
Note | - | |
Base Product Number |



