Direct

LMH0034MAX | |
|---|---|
DigiKey Part Number | LMH0034MAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0034MAX |
Description | IC INTERFACE SPECIALIZED 16SOIC |
Customer Reference | |
Detailed Description | SMPTE 292M / 259 M Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH0034MAX Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Texas Instruments | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 16-SOIC |
Part Status Obsolete | Mounting Type Surface Mount |
Applications SMPTE 292M / 259 M | Base Product Number |
Interface Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH0034MAX/NOPB | Texas Instruments | 0 | LMH0034MAX/NOPB-ND | 14,49809 € | Direct |



