
LMG5200MOFR | |
|---|---|
DigiKey Part Number | 296-46617-2-ND - Tape & Reel (TR) 296-46617-1-ND - Cut Tape (CT) 296-46617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG5200MOFR |
Description | IC HALF BRIDGE DRIVER 10A 9QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Gallium Nitride (GaN) FETs 9-QFN (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMG5200MOFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Gallium Nitride (GaN) FETs | |
Rds On (Typ) | 15mOhm LS, 15mOhm HS | |
Current - Output / Channel | 10A | |
Current - Peak Output | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 80V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 9-QFN | |
Supplier Device Package | 9-QFN (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 10 | 8,57000 € | 85,70 € |
| 25 | 7,98760 € | 199,69 € |
| 100 | 7,34820 € | 734,82 € |
| 250 | 7,04328 € | 1.760,82 € |
| 500 | 6,85954 € | 3.429,77 € |
| 1.000 | 6,70832 € | 6.708,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,78137 € | 13.562,74 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 13,18900 € |











