LMF100CIWM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 468
Unit Price: 23,86000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.355
Unit Price: 12,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,46527 €
Datasheet
Filter IC Universal Switched Capacitor 4th Order 100kHz 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMF100CIWM

DigiKey Part Number
LMF100CIWM-ND
Manufacturer
Manufacturer Product Number
LMF100CIWM
Description
IC FILTER 100KHZ SWITCH 20SOIC
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 4th Order 100kHz 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMF100CIWM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
100kHz
Number of Filters
2
Filter Order
4th
Voltage - Supply
4V ~ 15V
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types