Similar

LMC8101BP | |
|---|---|
DigiKey Part Number | LMC8101BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC8101BP |
Description | IC OPAMP GP 1 CIRCUIT 8DSBGA |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMC8101BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |


