Comparator Standard (General Purpose) Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6772BIMX/NOPB

DigiKey Part Number
LMC6772BIMX/NOPBTR-ND - Tape & Reel (TR)
LMC6772BIMX/NOPBCT-ND - Cut Tape (CT)
LMC6772BIMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC6772BIMX/NOPB
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6772BIMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
30mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
20µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
10µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
15mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.04pA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.016
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,42500 €14,25 €
251,30040 €32,51 €
1001,16270 €116,27 €
2501,09716 €274,29 €
5001,06368 €531,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,99061 €2.476,53 €
5.0000,96989 €4.849,45 €
7.5000,95951 €7.196,32 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,33530 €