LMC6442IMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 215
Unit Price: 2,75000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 475
Unit Price: 13,15000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,02124 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 294
Unit Price: 17,34000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.037
Unit Price: 17,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.205
Unit Price: 1,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.451
Unit Price: 1,54000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6442IMX

DigiKey Part Number
LMC6442IMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC6442IMX
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6442IMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0041V/µs
Gain Bandwidth Product
10.5 kHz
Current - Input Bias
0.005 pA
Voltage - Input Offset
1.5 mV
Current - Supply
1.9µA (x2 Channels)
Current - Output / Channel
2.1 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types