
LMC6464BIN | |
|---|---|
DigiKey Part Number | LMC6464BIN-ND |
Manufacturer | |
Manufacturer Product Number | LMC6464BIN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6464BIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.028V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 0.15 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 90µA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |

