LMC6062IM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 38
Unit Price: 2,84000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 2.050
Unit Price: 2,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 98
Unit Price: 4,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,14741 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: 3,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 153
Unit Price: 4,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.781
Unit Price: 4,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.406
Unit Price: 4,42000 €
Datasheet
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6062IM

DigiKey Part Number
296-36378-5-ND
Manufacturer
Manufacturer Product Number
LMC6062IM
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6062IM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.035V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
0.01 pA
Voltage - Input Offset
100 µV
Current - Supply
40µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types