
LMC6041AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35435-2-ND - Tape & Reel (TR) 296-35435-1-ND - Cut Tape (CT) 296-35435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6041AIMX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6041AIMX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 18µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.02V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 75 kHz | Base Product Number |
Current - Input Bias 0.002 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47700 € | 14,77 € |
| 25 | 1,34800 € | 33,70 € |
| 100 | 1,20590 € | 120,59 € |
| 250 | 1,13824 € | 284,56 € |
| 500 | 1,10530 € | 552,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02842 € | 2.571,05 € |
| 5.000 | 1,00706 € | 5.035,30 € |
| 7.500 | 0,99636 € | 7.472,70 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |

