CCD Driver PMIC 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM98555CCMHX

DigiKey Part Number
LM98555CCMHX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM98555CCMHX
Description
IC CCD DRIVER 64-TSSOP
Customer Reference
Detailed Description
CCD Driver PMIC 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM98555CCMHX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
CCD Driver
Current - Supply
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types