
LM96163CISD/NOPB | |
|---|---|
DigiKey Part Number | 296-35568-2-ND - Tape & Reel (TR) 296-35568-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM96163CISD/NOPB |
Description | IC TEMP SENSOR DGTL REMOTE 10SON |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 85°C, External Sensor Internal and External Sensor SMBus Output 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM96163CISD/NOPB Models |
Category | Output Type SMBus |
Manufacturer Texas Instruments | Output Alarm Yes |
Series | Output Fan Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Function Fan Control, Temp Monitor | Mounting Type Surface Mount |
Sensor Type Internal and External | Package / Case 10-WFDFN Exposed Pad |
Sensing Temperature -40°C ~ 85°C, External Sensor | Supplier Device Package 10-WSON (3x3) |
Accuracy ±3°C(Max) | Base Product Number |
Topology ADC (Sigma Delta), Comparator, Register Bank, Tach |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM96163CISDX/NOPB | Texas Instruments | 0 | LM96163CISDX/NOPB-ND | 1,73553 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 5 | 2,52200 € | 12,61 € |
| 10 | 2,40900 € | 24,09 € |
| 25 | 2,27560 € | 56,89 € |
| 50 | 2,18400 € | 109,20 € |
| 100 | 2,10020 € | 210,02 € |
| 500 | 1,93142 € | 965,71 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,41220 € |











