Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 9 b (Local), 12 b (Remote) 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM95231BIMMX-2

DigiKey Part Number
LM95231BIMMX-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM95231BIMMX-2
Description
SENSOR DIGITAL 0C-85C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 9 b (Local), 12 b (Remote) 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM95231BIMMX-2 Models
Product Attributes
Filter Similar Products
Category
Resolution
9 b (Local), 12 b (Remote)
Manufacturer
Texas Instruments
Features
One-Shot, Programmable Resolution, Shutdown Mode, Standby Mode
Series
Accuracy - Highest (Lowest)
±3°C
Packaging
Tape & Reel (TR)
Test Condition
0°C ~ 85°C
Part Status
Obsolete
Operating Temperature
0°C ~ 125°C
Sensor Type
Digital, Local/Remote
Mounting Type
Surface Mount
Sensing Temperature - Local
0°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Sensing Temperature - Remote
0°C ~ 85°C
Supplier Device Package
8-VSSOP
Output Type
SMBus
Base Product Number
Voltage - Supply
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.