
LM95231BIMM | |
|---|---|
DigiKey Part Number | LM95231BIMMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM95231BIMM |
Description | SENSOR DIGITAL 0C-85C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 9 b (Local), 12 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM95231BIMM Models |
Category | Resolution 9 b (Local), 12 b (Remote) |
Manufacturer Texas Instruments | Features One-Shot, Programmable Resolution, Shutdown Mode, Standby Mode |
Series | Accuracy - Highest (Lowest) ±3°C |
Packaging Tape & Reel (TR) | Test Condition 0°C ~ 85°C |
Part Status Obsolete | Operating Temperature 0°C ~ 125°C |
Sensor Type Digital, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local 0°C ~ 85°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Sensing Temperature - Remote 0°C ~ 85°C | Supplier Device Package 8-VSSOP |
Output Type SMBus | Base Product Number |
Voltage - Supply 3V ~ 3.6V |

